Buschjost Pneumatic Solenoid Valve 8296400.8171.23050, 230V ac G1, G 1

Subtotal (1 unit)*

PHP11,282.43

(exc. VAT)

PHP12,636.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,282.43

*price indicative

RS Stock No.:
643-186
Mfr. Part No.:
8296400.8171.23050
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Supply Voltage

230V ac

Product Type

Pneumatic Solenoid Valve

Inlet Port Size

G1

Outlet Port Size

G 1

Orifice Diameter

25mm

Series

82960

Application

Diaphragm Valve

Body Material

Aluminium

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

85°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

ATEX

Flow Factor Kv

22m³/h

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valve features all internal components captive in a clear, compact design, with a solenoid that can be interchanged without tools. It is designed for air with a normally closed switching function and a determined flow direction. It supports temperatures ranging from -40°C to +85°C for dusty, cleaning, and ambient gases. The valve body is made of aluminium, with TPE seat seals and TPU internal parts for durability.

High flow rate

Integrated silencer

One piece diaphragm

CE and UKCA compliant

IEC and IECEx approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy