Buschjost Pneumatic Solenoid Valve 8296400.8170.02400, 24V dc G1, G 1
- RS Stock No.:
- 643-184
- Mfr. Part No.:
- 8296400.8170.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP9,759.77
(exc. VAT)
PHP10,930.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,759.77 |
*price indicative
- RS Stock No.:
- 643-184
- Mfr. Part No.:
- 8296400.8170.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pneumatic Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Inlet Port Size | G1 | |
| Outlet Port Size | G 1 | |
| Application | Diaphragm Valve | |
| Body Material | Aluminium | |
| Series | 82960 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE UKCA | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pneumatic Solenoid Valve | ||
Supply Voltage 24V dc | ||
Inlet Port Size G1 | ||
Outlet Port Size G 1 | ||
Application Diaphragm Valve | ||
Body Material Aluminium | ||
Series 82960 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE UKCA | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve features all internal components captive in a clear, compact design, with a solenoid that can be interchanged without tools. It is designed for air with a normally closed switching function and a determined flow direction. It supports temperatures ranging from -40°C to +85°C for dusty, cleaning, and ambient gases. The valve body is made of aluminium, with TPE seat seals and TPU internal parts for durability.
High flow rate
Integrated silencer
One piece diaphragm
CE and UKCA compliant
IEC and IECEx approved
Related links
- Buschjost Pneumatic Solenoid Valve 8296400.8001.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8296400.6176.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8288400.9668.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8536400.9151.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8672400.8402.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8466000.9100.02400 24V dc, G 1/4
- Buschjost Pneumatic Solenoid Valve 8296400.8176.02400 G 1
- Buschjost Pneumatic Solenoid Valve 8536460.9151.02400 G 1
