Buschjost Pneumatic Solenoid Valve 8296400.8001.02400, 24V dc G1, G 1

Subtotal (1 unit)*

PHP10,081.56

(exc. VAT)

PHP11,291.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,081.56

*price indicative

RS Stock No.:
643-182
Mfr. Part No.:
8296400.8001.02400
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Product Type

Pneumatic Solenoid Valve

Supply Voltage

24V dc

Inlet Port Size

G1

Outlet Port Size

G 1

Series

82960

Body Material

Aluminium

Application

Diaphragm Valve

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

85°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valve features all internal components captive in a clear, compact design, with a solenoid that can be interchanged without tools. It is designed for air with a normally closed switching function and a determined flow direction. It supports temperatures ranging from -40°C to +85°C for dusty, cleaning, and ambient gases. The valve body is made of aluminium, with TPE seat seals and TPU internal parts for durability.

High flow rate

Integrated silencer

One piece diaphragm

CE and UKCA compliant

IEC and IECEx approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy