Buschjost Pneumatic Solenoid Valve 8672400.8402.02400, 24V dc G1, G 1

Subtotal (1 unit)*

PHP73,247.62

(exc. VAT)

PHP82,037.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP73,247.62

*price indicative

RS Stock No.:
643-105
Mfr. Part No.:
8672400.8402.02400
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Product Type

Pneumatic Solenoid Valve

Supply Voltage

24V dc

Inlet Port Size

G1

Outlet Port Size

G 1

Orifice Diameter

12mm

Series

86720

Body Material

Brass

Application

Pneumatic Solenoid Valve

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

No

Flow Factor Kv

4.4m³/h

COO (Country of Origin):
DE
The Buschjost 2/2-way piston valve is designed for neutral steam and liquids, featuring a normally closed switching function and solenoid actuation with forced lifting. The solenoid is typically mounted vertical on top. It operates at a fluid temperatures up to 200°C. The valve body is made of brass (CW617N) with a PTFE seat seal for durability and chemical resistance.

High flow rate

For steam and hot water

Damped operation

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy