Buschjost Pneumatic Solenoid Valve 8256214.8001.02400 G 1/2, G 1/2
- RS Stock No.:
- 643-167
- Mfr. Part No.:
- 8256214.8001.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP18,098.68
(exc. VAT)
PHP20,270.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,098.68 |
*price indicative
- RS Stock No.:
- 643-167
- Mfr. Part No.:
- 8256214.8001.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pneumatic Solenoid Valve | |
| Inlet Port Size | G 1/2 | |
| Outlet Port Size | G 1/2 | |
| Orifice Diameter | 10mm | |
| Body Material | Stainless Steel | |
| Series | 82560 | |
| Application | Pneumatic Solenoid Valve | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE UKCA | |
| Hazardous Area Certification | ATEX | |
| Flow Factor Kv | 1.5m³/h | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pneumatic Solenoid Valve | ||
Inlet Port Size G 1/2 | ||
Outlet Port Size G 1/2 | ||
Orifice Diameter 10mm | ||
Body Material Stainless Steel | ||
Series 82560 | ||
Application Pneumatic Solenoid Valve | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE UKCA | ||
Hazardous Area Certification ATEX | ||
Flow Factor Kv 1.5m³/h | ||
- COO (Country of Origin):
- DE
The Buschjost The 2/2-way diaphragm valve is designed for slightly aggressive gases and liquids, featuring a normally closed, solenoid-actuated operation with forced lifting. The valve body is made of stainless steel and PA66, with NBR seat seals. Its flexible mounting options, preferably with the solenoid vertical on top, make it suitable for various industrial applications.
Suitable for vacuum
Compact solenoid with integrated core tube
CE and UKCA compliant
IEC and IECEx approved
Related links
- Buschjost Pneumatic Solenoid Valve 8240200.6106.23049 G 1/2
- Buschjost Pneumatic Solenoid Valve 8240235.9101.02400 G 1/2
- Buschjost Pneumatic Solenoid Valve 8240200.9101.02450 G 1/2
- Buschjost Pneumatic Solenoid Valve 8240200.9116.23050 G 1/2
- Buschjost Pneumatic Solenoid Valve 8240203.9101.02400 G 1/2
- Buschjost Pneumatic Solenoid Valve 8240200.9100.02400 G 1/2
- Buschjost Pneumatic Solenoid Valve 8240290.9109.02400 G 1/2
- Buschjost Pneumatic Solenoid Valve 8240280.9101.02400 G 1/2
