Buschjost Pneumatic Solenoid Valve 8536200.9151.23050, 230V ac G 1/2, G 1/2
- RS Stock No.:
- 643-085
- Mfr. Part No.:
- 8536200.9151.23050
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP19,997.16
(exc. VAT)
PHP22,396.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,997.16 |
*price indicative
- RS Stock No.:
- 643-085
- Mfr. Part No.:
- 8536200.9151.23050
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Supply Voltage | 230V ac | |
| Product Type | Pneumatic Solenoid Valve | |
| Inlet Port Size | G 1/2 | |
| Outlet Port Size | G 1/2 | |
| Orifice Diameter | 8mm | |
| Series | 85360 | |
| Body Material | Brass | |
| Application | Way Piston Valve | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 40 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE UKCA | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 2.2m³/h | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Supply Voltage 230V ac | ||
Product Type Pneumatic Solenoid Valve | ||
Inlet Port Size G 1/2 | ||
Outlet Port Size G 1/2 | ||
Orifice Diameter 8mm | ||
Series 85360 | ||
Body Material Brass | ||
Application Way Piston Valve | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 40 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE UKCA | ||
Hazardous Area Certification No | ||
Flow Factor Kv 2.2m³/h | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way piston valve features damped operation via a cone and a piston guided in PTFE rings for long lifetime. It is indirectly solenoid actuated with a normally closed switching function and a determined flow direction. It operates a fluid temperatures between -20°C and +90°C. The valve body is made of brass (CW617N) with NBR seat seals, and the solenoid is interchangeable without tools.
Compact build piston valve
Functional design
High flow rate
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost Pneumatic Solenoid Valve 8672200.8406.23049 G 1/2
- Buschjost Pneumatic Solenoid Valve 8254200.9304.23049 G 1/2
- Buschjost Pneumatic Solenoid Valve 8254601.8404.23049 G 1-1/2
- Buschjost Pneumatic Solenoid Valve 8240200.6106.23049 230V ac, G 1/2
- Buschjost Pneumatic Solenoid Valve 8240200.9116.23050 230V ac, G 1/2
- Buschjost Pneumatic Solenoid Valve 8296600.8171.23050 G 1-1/2
- Buschjost Pneumatic Solenoid Valve 8254600.9404.23049 G 1-1/2
- Buschjost Solenoid Valve 8240200.9101.23050 NC G 1/2 G 1/2
