Buschjost Pneumatic Solenoid Valve 8296600.8171.23050, 230V ac G 1-1/2, G 1-1/2

Subtotal (1 unit)*

PHP14,947.16

(exc. VAT)

PHP16,740.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,947.16

*price indicative

RS Stock No.:
643-188
Mfr. Part No.:
8296600.8171.23050
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Product Type

Pneumatic Solenoid Valve

Supply Voltage

230V ac

Inlet Port Size

G 1-1/2

Outlet Port Size

G 1-1/2

Orifice Diameter

40mm

Series

82960

Application

Diaphragm Valve

Body Material

Aluminium

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

ATEX

Flow Factor Kv

59m³/h

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valve features all internal components captive in a clear, compact design, with a solenoid that can be interchanged without tools. It is designed for air with a normally closed switching function and a determined flow direction. It supports temperatures ranging from -40°C to +85°C for dusty, cleaning, and ambient gases. The valve body is made of aluminium, with TPE seat seals and TPU internal parts for durability.

High flow rate

Integrated silencer

One piece diaphragm

CE and UKCA compliant

IEC and IECEx approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy