Buschjost Pneumatic Solenoid Valve 8288200.9668.02400, 24V dc G 1/2, G 1/2

Subtotal (1 unit)*

PHP62,551.98

(exc. VAT)

PHP70,058.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP62,551.98

*price indicative

RS Stock No.:
643-106
Mfr. Part No.:
8288200.9668.02400
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Product Type

Pneumatic Solenoid Valve

Supply Voltage

24V dc

Inlet Port Size

G 1/2

Outlet Port Size

G 1/2

Orifice Diameter

10mm

Series

82880

Application

2 Way Pneumatic Solenoid Valve

Body Material

Brass

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

No

Flow Factor Kv

1.1m³/h

COO (Country of Origin):
DE
The Buschjost 2/2-way motorised valve is electric motor operated and maintains its last setting if power is lost. It is designed for neutral gases and liquids, with a preferred mounting position of the drive vertical on top within ±60°. It handles fluid temperatures from -10°C to 90°C. The valve body is made of brass (CW617N) with an NBR seat seal and oxyd-ceramic internal parts for durability.

Low power consumption

Wear resistant ceramic rotary action sliding plate

Will handle contaminated fluids

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy