Buschjost Pneumatic Solenoid Valve 8209400.9178.02400, 12V, 120 V G1, G1

Subtotal (1 unit)*

PHP35,211.71

(exc. VAT)

PHP39,437.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,211.71

*price indicative

RS Stock No.:
643-012
Mfr. Part No.:
8209400.9178.02400
Manufacturer:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Supply Voltage

12V, 120V

Product Type

Pneumatic Solenoid Valve

Inlet Port Size

G1

Outlet Port Size

G1

Orifice Diameter

21mm

Application

Pneumatic Solenoid Valve

Body Material

Brass

Series

82090

Minimum Operating Temperature

0°C

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

60°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

No

Flow Factor Kv

5.8m³/h

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valves are solenoid-actuated with forced lifting and designed for reliable control of neutral gases and liquid fuels. Approved by DVGW, they feature a normally closed switching function and flexible mounting options, preferably with the solenoid positioned vertically on top. Constructed with a brass body and stainless steel internal parts, they are suitable for operating pressures up to 8 bar and fluid temperatures up to 60°C.

Short response time less than 1 s

CE and UKCA compliant

IEC and IECEx approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy