Buschjost Pneumatic Solenoid Valve 8254403.9151.02400, 24V dc G1, G1
- RS Stock No.:
- 643-158
- Mfr. Part No.:
- 8254403.9151.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP23,421.88
(exc. VAT)
PHP26,232.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,421.88 |
*price indicative
- RS Stock No.:
- 643-158
- Mfr. Part No.:
- 8254403.9151.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Supply Voltage | 24V dc | |
| Product Type | Pneumatic Solenoid Valve | |
| Inlet Port Size | G1 | |
| Outlet Port Size | G1 | |
| Orifice Diameter | 25mm | |
| Body Material | Brass | |
| Series | 82540 | |
| Application | Pneumatic Solenoid Valve | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE UKCA | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 8m³/h | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Supply Voltage 24V dc | ||
Product Type Pneumatic Solenoid Valve | ||
Inlet Port Size G1 | ||
Outlet Port Size G1 | ||
Orifice Diameter 25mm | ||
Body Material Brass | ||
Series 82540 | ||
Application Pneumatic Solenoid Valve | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE UKCA | ||
Hazardous Area Certification No | ||
Flow Factor Kv 8m³/h | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve is suitable for vacuum and systems with low or fluctuating pressure. It is solenoid actuated with forced lifting and has a normally closed switching function. It handles fluid temperatures from –10°C to +90°C. The valve features a brass body and NBR-K seat seal, ensuring reliable performance in various applications.
High flow rate
For robust industry solutions
Damped operation
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost Pneumatic Solenoid Valve 8254400.9301.02400 G1
- Buschjost Pneumatic Solenoid Valve 8254414.9151.02400 G1
- Buschjost Pneumatic Solenoid Valve 8538400.9152.02400 G1
- Buschjost Pneumatic Solenoid Valve 8254417.9151.02400 G1
- Buschjost Pneumatic Control Valve 8296400.8171.02400 NC G1
- Buschjost Pneumatic Solenoid Valve 8240462.9101.02400 24V dc, G1
- Buschjost Pneumatic Solenoid Valve 8240400.6106.02400 24V dc, G1
- Buschjost Pneumatic Solenoid Valve 8240403.9101.02400 24V dc, G1
