Buschjost Pneumatic Solenoid Valve 8240462.9101.02400, 2 Port G1, 24V dc, G1
- RS Stock No.:
- 643-145
- Mfr. Part No.:
- 8240462.9101.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)*
PHP18,227.77
(exc. VAT)
PHP20,415.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,227.77 |
*price indicative
- RS Stock No.:
- 643-145
- Mfr. Part No.:
- 8240462.9101.02400
- Manufacturer:
- Buschjost
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Product Type | Pneumatic Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 2 | |
| Inlet Port Size | G1 | |
| Outlet Port Size | G1 | |
| Series | 82400 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Product Type Pneumatic Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 2 | ||
Inlet Port Size G1 | ||
Outlet Port Size G1 | ||
Series 82400 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve is solenoid-actuated and can be easily replaced without tools. It is designed for neutral gases and liquids, with a normally closed switching function. It is suitable for fluid temperatures ranging from -10°C to +90°C. Constructed with a brass body, NBR seat seal, and stainless steel internal parts, this valve is ideal for contaminated fluids and can be fitted with a strainer for enhanced performance.
High flow rate
Damped operation
Functional compact design
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost Pneumatic Solenoid Valve 8240400.6106.02400 24V dc, G1
- Buschjost Pneumatic Solenoid Valve 8240403.9101.02400 24V dc, G1
- Buschjost Pneumatic Solenoid Valve 8240401.9101.02400 24V dc, G1
- Buschjost Solenoid Valve 8240400.9101.02400 NC G1 G1
- Buschjost Solenoid Valve 8254400.9151.02400 NC G1 G1
- Buschjost Pneumatic Control Valve 8296400.8171.02400 NC G1
- Buschjost Pneumatic Solenoid Valve 8254414.9151.02400 G1
- Buschjost Pneumatic Solenoid Valve 8254403.9151.02400 G1
