AirTAC Pneumatic Solenoid Valve 2WA05010G-X0, G 3/8

Subtotal (1 unit)*

PHP1,242.08

(exc. VAT)

PHP1,391.13

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,242.08

*price indicative

RS Stock No.:
635-740
Mfr. Part No.:
2WA05010G-X0
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Pneumatic Solenoid Valve

Outlet Port Size

G 3/8

Body Material

Fluoroelastomer

Series

2WA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy