AirTAC Pneumatic Solenoid Valve 2SA03008G-X0, G 1/4
- RS Stock No.:
- 635-737
- Mfr. Part No.:
- 2SA03008G-X0
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP1,147.96
(exc. VAT)
PHP1,285.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,147.96 |
*price indicative
- RS Stock No.:
- 635-737
- Mfr. Part No.:
- 2SA03008G-X0
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Solenoid Valve | |
| Outlet Port Size | G 1/4 | |
| Body Material | Fluoroelastomer | |
| Series | 2SA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Solenoid Valve | ||
Outlet Port Size G 1/4 | ||
Body Material Fluoroelastomer | ||
Series 2SA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pneumatic Solenoid Valve 2WA03008G-X0, G 1/4
- AirTAC Pneumatic Solenoid Valve 2SA15015G-X0 G 1/2
- AirTAC Pneumatic Solenoid Valve 2SA25025G-X0 G 1
- AirTAC Pneumatic Solenoid Valve 2WA03006G-X0, G 1/8
- AirTAC Pneumatic Solenoid Valve 2WA05015G-X0, G 1/2
- AirTAC Pneumatic Solenoid Valve 2SA03006G-X0, G 1/8
- AirTAC Pneumatic Solenoid Valve - 3 Port 2 position Direct G 1/8 3V1 Series
- AirTAC Pneumatic Solenoid Valve 2SA20020G-X0 G 3/4
