AirTAC Pneumatic Solenoid Valve - 3 Port 2 position Direct G 1/8 3V1 Series
- RS Stock No.:
- 635-722
- Mfr. Part No.:
- 3V106G-X0
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP816.48
(exc. VAT)
PHP914.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP816.48 |
*price indicative
- RS Stock No.:
- 635-722
- Mfr. Part No.:
- 3V106G-X0
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G 1/8 | |
| Actuation Type | Direct | |
| Series | 3V1 | |
| Solenoid Type | 3 port 2 position | |
| Number of Ports | 3 | |
| Body Material | Aluminium Alloy | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Valve Function | 3 Port 2 position | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN40050 | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | Power Connection | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/8 in | ||
Connection Thread Standard G 1/8 | ||
Actuation Type Direct | ||
Series 3V1 | ||
Solenoid Type 3 port 2 position | ||
Number of Ports 3 | ||
Body Material Aluminium Alloy | ||
Maximum Operating Pressure 0.8 Mpa | ||
Valve Function 3 Port 2 position | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN40050 | ||
Hazardous Area Certification No | ||
Electrical Connection Type Power Connection | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Pneumatic Solenoid Valve - 3 Port 2 position Direct G 1/8 3V1 Series 24V dc
- AirTAC Pneumatic Solenoid Valve - 3 Port 2 position Direct G 1/8 3V1 Series 220V ac
- AirTAC Pneumatic Solenoid Valve - Solenoid G 3V200 Series 110V
- AirTAC Pneumatic Solenoid Valve - Solenoid G 3V300 Series
- AirTAC Pneumatic Solenoid Valve - Solenoid G 3V200 Series
- AirTAC Pneumatic Solenoid Valve - Solenoid G 3V300 Series 110V
- AirTAC Pneumatic Solenoid Valve 2SA25025G-X0 G 1
- AirTAC Pneumatic Solenoid Valve 2SA05010G-X0, G 3/8
