AirTAC Pneumatic Solenoid Valve 2WA03008G-X0, G 1/4

Subtotal (1 unit)*

PHP824.25

(exc. VAT)

PHP923.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP824.25

*price indicative

RS Stock No.:
635-721
Mfr. Part No.:
2WA03008G-X0
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Pneumatic Solenoid Valve

Outlet Port Size

G 1/4

Series

2WA

Body Material

Fluoroelastomer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy