EMERSON – ASCO Solenoid Valve 18900070.24/DC, 3 Port, NC M5, 24V, M5

Subtotal (1 unit)*

PHP5,339.98

(exc. VAT)

PHP5,980.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,339.98

*price indicative

RS Stock No.:
432-389
Mfr. Part No.:
18900070.24/DC
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

24V

Product Type

Solenoid Valve

Number of Ports

3

Inlet Port Size

M5

Default Valve Position

NC

Outlet Port Size

M5

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Thread Standard

ISO 228/1

Orifice Diameter

1.2mm

Application

Air, Inert Gas

Body Material

Polyamide

Series

189

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

ISO 228/1

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA, ISO 15218 (CNOMO 06-05-80 / NF E 49066, size 30), IEC 335, EN 60529 (IP65)

Servo Assist

No

Hazardous Area Certification

ATEX Directive 2014/34/EU, Ex mb (PV)

Maximum Closing Time

10ms

Maximum Opening Time

5ms

Flow Factor Kv

1.2L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve represents an ideal solution for efficient control in various industrial applications. Built to ISO 15218 standards, this three-way, direct-operated valve boasts a compact and lightweight design, facilitating easy installation on both individual and joinable subbases. Its AC/DC interchangeable solenoid operator allows for seamless adaptability, while the robust construction ensures compliance with comprehensive EU directives for safety and reliability. With features like manual operation and enhanced electrical safety standards, this solenoid valve is perfect for demanding environments. The compatibility with both M12 and spade plug connections provides flexibility for diverse installation needs, ensuring that operational efficiency is maintained across various systems.

Exclusive pad-mount design for straightforward piloting

Rapid response times enhance system efficiency

Manual operator feature ensures reliability during outages

Compact construction offers versatility in cramped spaces

Robust materials guarantee longevity and performance

Multiple connector options accommodate various setups

Electrical enclosure protection meets rigorous standards

Designed for simple maintenance and trouble-free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy