EMERSON – ASCO Solenoid Valve 18900032.110/DC, 3 Port, NC M5, 110V, M5

Subtotal (1 unit)*

PHP7,310.66

(exc. VAT)

PHP8,187.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,310.66

*price indicative

RS Stock No.:
432-377
Mfr. Part No.:
18900032.110/DC
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Supply Voltage

110V

Product Type

Solenoid Valve

Number of Ports

3

Inlet Port Size

M5

Outlet Port Size

M5

Default Valve Position

NC

Inlet Thread Standard

ISO 228/1

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Orifice Diameter

1.2mm

Body Material

Polyamide

Series

189

Application

Air, Inert Gas

Outlet Thread Standard

ISO 228/1

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

ISO 15218, DIN 43650, IEC 335, CSA, UL, CNOMO 06-05-80 / NF E 49066, EN 60529

Hazardous Area Certification

UL, CSA, (EU) ATEX 2014/34

Maximum Opening Time

5ms

Flow Factor Kv

1.2L/min

Maximum Closing Time

10ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is designed to optimise performance in a variety of industrial applications. The solenoid valve features a compact and lightweight design, which allows for effortless installation on either single or joinable subbases. With a robust construction, it excels in maintaining reliable operation even under challenging conditions. The valve meets all relevant EU directives, ensuring compliance with safety and environmental standards. Its quick response time and efficient fluid control make it an ideal choice for critical processes, while the interchangeable solenoid operator offers flexibility for diverse operational needs.

Compact size allows for flexible installation in space-constricted environments

Low weight supports easy handling and assembly on various mounting configurations

Designed to operate effectively across a range of operating pressures

AC/DC interchangeability enhances adaptability across different energy systems

Offers manual operation as a standard feature for added control

Electrical enclosure is rated IP65 for protection against dust and water ingress

Coil insulation class F ensures reliable performance under thermal stress

Materials are chosen for compatibility with a variety of fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy