EMERSON – ASCO Solenoid Valve 18900001.12/DC, 3 Port, NC M5, 12V, M5
- RS Stock No.:
- 432-092
- Mfr. Part No.:
- 18900001.12/DC
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP5,742.64
(exc. VAT)
PHP6,431.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 01, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP5,742.64 |
*price indicative
- RS Stock No.:
- 432-092
- Mfr. Part No.:
- 18900001.12/DC
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Supply Voltage | 12V | |
| Product Type | Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | M5 | |
| Default Valve Position | NC | |
| Outlet Port Size | M5 | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | ISO 228/1 | |
| Orifice Diameter | 1.2mm | |
| Application | Air, Inert Gas | |
| Series | 189 | |
| Body Material | Polyamide | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | ISO 228/1 | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, E03.62.520.N, DIN 43650, CNOMO 06-05-80 / NF E 49066, IEC 335, UL, EN 60529, ISO 15218 | |
| Servo Assist | No | |
| Hazardous Area Certification | CSA, Ex mb (PV), ATEX Directive 2014/34/EU, UL, Zone 22 | |
| Flow Factor Kv | 1.2L/min | |
| Maximum Opening Time | 5ms | |
| Maximum Closing Time | 10ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 12V | ||
Product Type Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size M5 | ||
Default Valve Position NC | ||
Outlet Port Size M5 | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard ISO 228/1 | ||
Orifice Diameter 1.2mm | ||
Application Air, Inert Gas | ||
Series 189 | ||
Body Material Polyamide | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard ISO 228/1 | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, E03.62.520.N, DIN 43650, CNOMO 06-05-80 / NF E 49066, IEC 335, UL, EN 60529, ISO 15218 | ||
Servo Assist No | ||
Hazardous Area Certification CSA, Ex mb (PV), ATEX Directive 2014/34/EU, UL, Zone 22 | ||
Flow Factor Kv 1.2L/min | ||
Maximum Opening Time 5ms | ||
Maximum Closing Time 10ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve 18900070.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900019.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900007.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900001.48/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900030.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900032.110/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900002.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900002.48/DC NC M5 M5
