EMERSON – ASCO Solenoid Valve SCE238D004MO.24/DC, 2 Port, NC 3/4 in G, 24V, 3/4 in G

Subtotal (1 unit)*

PHP19,009.94

(exc. VAT)

PHP21,291.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,009.94

*price indicative

RS Stock No.:
432-285
Mfr. Part No.:
SCE238D004MO.24/DC
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

24V

Number of Ports

2

Inlet Port Size

3/4 in G

Outlet Port Size

3/4 in G

Default Valve Position

NC

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Orifice Diameter

20mm

Application

Water, Air, Inert Gas

Body Material

Brass

Inlet Port Gender

Female

Series

238

Outlet Port Gender

Female

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

DIN 43650, EN 175301-803, IEC 335, ISO 4400, EN 60529

Hazardous Area Certification

ATEX Directive 2014/34/EU

Maximum Closing Time

2000ms

Maximum Opening Time

1500ms

Flow Factor Kv

110L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve represents the pinnacle of solenoid valve engineering, designed to deliver precision control and reliability across a range of applications. The solenoid valve operates efficiently, facilitating the automatic control of water, air, and compatible inert gases with robust performance metrics. Its innovative design incorporates a built-in pilot and a floating diaphragm to ensure seamless operation, even in demanding conditions. Engineered to satisfy all relevant EU directives, this solenoid valve is not just a product but a commitment to quality and functionality, ensuring that you can rely on its performance in both commercial and industrial contexts.

Features a minimum operating pressure differential of 0--3 bar for effective control

Constructed from high-quality materials to withstand challenging environmental conditions

Allows for interchangeability of magnetic heads, ensuring versatility in installation

Electrical enclosure protection is rated at IP65, providing dust and water resistance

Compatible with various coil voltages to cater to specific operational needs

Meets strict electrical safety standards, ensuring peace of mind during use

Offers a range of installation options without compromising on performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy