EMERSON – ASCO Solenoid Valve SCE238D006MO.24/DC, 2 Port, NC 3/8 in G, 24V, 3/8 in G
- RS Stock No.:
- 432-295
- Mfr. Part No.:
- SCE238D006MO.24/DC
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
PHP14,289.65
(exc. VAT)
PHP16,004.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP14,289.65 |
*price indicative
- RS Stock No.:
- 432-295
- Mfr. Part No.:
- SCE238D006MO.24/DC
- Manufacturer:
- EMERSON – ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Supply Voltage | 24V | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 3/8 in G | |
| Default Valve Position | NC | |
| Outlet Port Size | 3/8 in G | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 12mm | |
| Application | Inert Gas, Air, Water | |
| Body Material | Brass | |
| Series | 238 | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN 43650, EN 175301-803, IEC 335, ISO 228/1, ISO 7/1, EN 60529, ISO 4400 | |
| Servo Assist | No | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Maximum Closing Time | 2000ms | |
| Flow Factor Kv | 40L/min | |
| Maximum Opening Time | 1500ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 24V | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 3/8 in G | ||
Default Valve Position NC | ||
Outlet Port Size 3/8 in G | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 12mm | ||
Application Inert Gas, Air, Water | ||
Body Material Brass | ||
Series 238 | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN 43650, EN 175301-803, IEC 335, ISO 228/1, ISO 7/1, EN 60529, ISO 4400 | ||
Servo Assist No | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Maximum Closing Time 2000ms | ||
Flow Factor Kv 40L/min | ||
Maximum Opening Time 1500ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve SCE238D006MO.48/50-60 NC 3/8 in G 3/8 in G
- EMERSON – ASCO Solenoid Valve SCE238D006MO.230/50 NC 3/8 in G 3/8 in G
- EMERSON – ASCO Solenoid Valve SCE238D004MO.24/DC NC 3/4 in G 3/4 in G
- EMERSON – ASCO Solenoid Valve SCE238D009MO.24/DC NC 3/4 in G 3/4 in G
- EMERSON – ASCO Solenoid Valve SCE238D010MO.24/DC NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCE238D005MO.24/DC NC G 1 G 1
- EMERSON – ASCO Solenoid Valve SCE238D002MO.24/DC NC G 1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCG202A001V.24/DC NC 1/4 in
