EMERSON – ASCO Solenoid Valve SCE238D004MO.115/50, 2 Port, NC 3/4 in G, 115V, 3/4 in G

Subtotal (1 unit)*

PHP19,009.94

(exc. VAT)

PHP21,291.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,009.94

*price indicative

RS Stock No.:
432-287
Mfr. Part No.:
SCE238D004MO.115/50
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Product Type

Solenoid Valve

Supply Voltage

115V

Number of Ports

2

Inlet Port Size

3/4 in G

Default Valve Position

NC

Outlet Port Size

3/4 in G

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Orifice Diameter

20mm

Series

238

Body Material

Brass

Application

Water, Inert Gas, Air

Inlet Port Gender

Female

Outlet Port Gender

Female

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Servo Assist

No

Standards/Approvals

IEC 335, ISO 4400, EN 60529, EN 175301-803, DIN 43650

Hazardous Area Certification

ATEX Directive 2014/34/EU

Flow Factor Kv

110L/min

Maximum Opening Time

1500ms

Maximum Closing Time

2000ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is expertly designed to automate fluid control efficiently and reliably. This versatile device is ideal for applications involving water, air, and inert gases, ensuring optimal performance with a range of operating conditions. With its pilot-operated mechanism, it features a robust diaphragm that enhances reliability and responsiveness. Built to comply with EU directives, this valve guarantees safety and functionality across diverse environments. Its ambient temperature capability of -10°C to +60°C makes it suitable for both industrial and commercial use. The lightweight and durable construction ensures longevity, while the option for interchangeable magnetic heads allows for customisation according to power need. This solenoid valve is an essential component for any automated system aiming for precision and efficiency.

Minimum operating pressure differential ensures reliability under varying conditions

Two-way valve configuration enables effective control of compatible gases and liquids

Interchangeability of magnetic heads accommodates both AC and DC applications

Constructed to meet rigorous EU safety standards, ensuring peace of mind

Designed for easy installation in any orientation without sacrificing performance

Compatible with a wide range of fluids, confirming its versatility

Moulded enclosure provides IP65 protection against dust and water ingress

Multiple voltage options available for flexibility in power supply

Robust sealing materials enhance resistance to harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy