SMC Pneumatic Control Valve LVA30-03-C, NC Rc 3/8, Rc 3/8
- RS Stock No.:
- 425-720
- Mfr. Part No.:
- LVA30-03-C
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP31,416.04
(exc. VAT)
PHP35,185.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,416.04 |
*price indicative
- RS Stock No.:
- 425-720
- Mfr. Part No.:
- LVA30-03-C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Inlet Port Size | Rc 3/8 | |
| Outlet Port Size | Rc 3/8 | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Inlet Port Size Rc 3/8 | ||
Outlet Port Size Rc 3/8 | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Chemical Valve, Single Type is an air-operated valve designed for handling various chemicals. It features threaded ports for easy installation into fluid systems. With an operating pressure range of 0.3 to 0.5 MPa, it ensures reliable operation for chemical processing and control.
High purity
Related links
- SMC Pneumatic Control Valve LVA30-03-B NC Rc 3/8, Rc 3/8
- SMC Solenoid Valve VXS235BGA NC Rc 3/8 in Rc 3/8 in
- SMC Pneumatic Control Valve LVA30-03F-C G 3/8
- SMC AK Check Valve Outlet Male Threaded Rc 3/8 in
- SMC Manual Pneumatic Control Valve VH Series VH302-03
- SMC Pneumatic Regulator -NPT,G) 0.01 MPa ITVX2000
- SMC Finger Valve Pneumatic Manual Control Valve VHS Series VHS400-03
- SMC Pneumatic Control Valve LVA30-03F-B G 3/8
