SMC Pneumatic Control Valve LVA30-03-B, 2 Port, NC Rc 3/8, Rc 3/8
- RS Stock No.:
- 457-085
- Mfr. Part No.:
- LVA30-03-B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP18,072.67
(exc. VAT)
PHP20,241.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,072.67 |
*price indicative
- RS Stock No.:
- 457-085
- Mfr. Part No.:
- LVA30-03-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | Rc 3/8 | |
| Outlet Port Size | Rc 3/8 | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Number of Ports 2 | ||
Inlet Port Size Rc 3/8 | ||
Outlet Port Size Rc 3/8 | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC LVA series High Purity Chemical Valve features threaded ports and is air-operated. It offers selectable diaphragm materials, including PTFE, EPR, and NBR, making it versatile for various chemical handling applications. This valve is designed to ensure high purity and reliability in demanding environments.
Prevents micro bubbles
Low particle generation
Back pressure resistance and long life
Stable sealing surface
Related links
- SMC Pneumatic Control Valve LVA30-03-C Rc 3/8
- SMC Solenoid Valve VXS235BGA NC Rc 3/8 in Rc 3/8 in
- SMC Solenoid Valve VXA2120M-01-1 NC Rc 1/8, Rc 1/8
- SMC Solenoid Valve VXZ252HLA NC Rc 3/4 Rc 3/4
- SMC Manual Pneumatic Control Valve VH Series VH302-03
- SMC Pneumatic Control Valve LVA30-03F-C G 3/8
- SMC Pneumatic Control Valve LVA30-03F-B G 3/8
- SMC AK Check Valve Outlet Male Threaded Rc 3/8 in
