SMC Finger Valve Pneumatic Manual Control Valve VHS Series, Rc Rc 3/8, VHS400-03

Subtotal (1 unit)*

PHP2,152.22

(exc. VAT)

PHP2,410.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,152.22

*price indicative

RS Stock No.:
623-910
Mfr. Part No.:
VHS400-03
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Finger Valve

Connection Thread Standard

Rc

Port Size

Rc 3/8

Series

VHS

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Valve Function

Pneumatic Relay

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Thread Size

RC 3/8 in

Model Number

VHS400-03

COO (Country of Origin):
JP
The SMC pressure relief valve designed specifically for three-port applications, ensuring optimal performance in pneumatic systems. Incorporating advanced materials and cutting-edge manufacturing techniques, this valve not only meets but exceeds OSHA safety standards, providing users with peace of mind. The component's compact design allows for seamless integration into various setups, significantly enhancing operational efficiency. Its lightweight construction, coupled with robust locking features, makes it an essential addition for environments requiring reliable and safe valve operation. This product embodies the perfect balance of functionality and durability, ensuring long-lasting reliability in even the most demanding conditions.

Engineered for high performance with a lightweight and compact design

Conforms to OSHA standards, prioritising safety in operations

Equipped with locking holes for secure maintenance and safety

Offers excellent energy-saving capabilities with zero blow-by during handle switching

Manufactured with flame-resistant materials, ensuring added safety in hazardous environments

Designed for easy integration with modular F--R--L-- systems

Features a robust two-step action mechanism for enhanced control and functionality

Adaptable port sizes available to suit diverse application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy