SMC Finger Valve Pneumatic Manual Control Valve VSH Series, Rc Rc 1/4, VSH4310A-02

Subtotal (1 unit)*

PHP27,891.66

(exc. VAT)

PHP31,238.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,891.66

*price indicative

RS Stock No.:
623-932
Mfr. Part No.:
VSH4310A-02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Finger Valve

Connection Thread Standard

Rc

Port Size

Rc 1/4

Series

VSH

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Valve Function

Pneumatic Relay

Maximum Operating Temperature

50°C

Standards/Approvals

No

Model Number

VSH4310A-02

Thread Size

RC 1/4 in

COO (Country of Origin):
JP
The SMC Hand Valve, VSH Hand Valve, is a manually operated valve designed for reliable and straightforward flow control in pneumatic systems. It provides precise on/off functionality and is ideal for isolation or manual override operations.

Manual control for easy operation

Durable and compact design

Reliable on/off flow control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy