Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 336-230
- Mfr. Part No.:
- AZM 161SK-12/12K-024
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP30,198.30
(exc. VAT)
PHP33,822.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from January 11, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP30,198.30 |
*price indicative
- RS Stock No.:
- 336-230
- Mfr. Part No.:
- AZM 161SK-12/12K-024
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 161 | |
| Safety Contacts | 4 | |
| Conduit Entry | 4 x (M16 x 1.5) | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 2 | |
| Contact Current | 4A | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Contact AC Voltage | 230V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | EN IEC 60947-5-1, IFA, cULus, EN ISO 13849-1, CCC, EN ISO 14119 | |
| Width | 130mm | |
| Hazardous Area Certification | No | |
| Length | 30mm | |
| Depth | 90mm | |
| Supply Voltage | 24V ac/dc | |
| Power Consumption | 10W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 161 | ||
Safety Contacts 4 | ||
Conduit Entry 4 x (M16 x 1.5) | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 2 | ||
Contact Current 4A | ||
Power to Lock/Unlock Power to Unlock | ||
Contact DC Voltage 24V dc | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Contact AC Voltage 230V ac | ||
IP Rating IP67 | ||
Standards/Approvals EN IEC 60947-5-1, IFA, cULus, EN ISO 13849-1, CCC, EN ISO 14119 | ||
Width 130mm | ||
Hazardous Area Certification No | ||
Length 30mm | ||
Depth 90mm | ||
Supply Voltage 24V ac/dc | ||
Power Consumption 10W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZM 161 Series Solenoid Interlock Switch, 24V Supply Voltage, IP67 - AZM 161SK-12/12K-024
Features and Benefits:
• Four safety contacts provide reliable monitoring of gate position
• Two auxiliary contacts offer additional signalling options
• Screw terminals simplify secure electrical connections on site
• Four M16x1.5 conduit entries support neat cable routing
• Fibreglass-reinforced thermoplastic housing offers Durable insulation
Applications
• Ideal for integration with safety controllers and monitoring systems
• Used with access panels requiring power-to-unlock behaviour
• Can be used for safety interlocks in wet or dust-prone areas
• Suitable for installations requiring 24 V control and 4 A switching
What electrical switching capacities are available for control outputs?
How does the unit accommodate multiple cable entries?
What standards and approvals does it meet for industrial use?
What is the intended method of operation regarding locking power?
What are the material and environmental protection characteristics?
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Stanley Tylon 8m Tape Measure, Metric & Imperial
