Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP32,243.20

(exc. VAT)

PHP36,112.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,243.20

*price indicative

RS Stock No.:
336-112
Mfr. Part No.:
AZM170-11ZRK-2197-24VAC/DC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Safety Contacts

1

Conduit Entry

1 x M20 x 1.5

Number of Auxiliary Contacts

1

Power to Lock/Unlock

Power to Unlock

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Contact Current

4A

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Width

108mm

IP Rating

IP67

Standards/Approvals

EN ISO 14119, EN IEC 60947-5-1, IFA, cULus, CCC, EN ISO 13849-1

Depth

84mm

Hazardous Area Certification

No

Length

30mm

Power Consumption

12W

Supply Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a single M 20 x 1.5 cable entry, use the IDC method of termination, and have a side manual release. They are designed with a thermoplastic enclosure, double insulation, and a compact design.

Interlock with protection against incorrect locking.

Long life

High holding force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy