Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 335-800
- Mfr. Part No.:
- AZM170-02ZRKA-ST-24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP35,167.20
(exc. VAT)
PHP39,387.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,167.20 |
*price indicative
- RS Stock No.:
- 335-800
- Mfr. Part No.:
- AZM170-02ZRKA-ST-24VAC/DC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 2 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V ac | |
| Housing Material | Plastic, Fibreglass Reinforced Thermoplastic | |
| Power to Lock/Unlock | Power to Lock | |
| IP Rating | IP67 | |
| Standards/Approvals | IFA, EN ISO 13849-1, cULus, EN ISO 14119, CCC, EN IEC 60947-5-1 | |
| Width | 90mm | |
| Hazardous Area Certification | No | |
| Depth | 84mm | |
| Length | 30mm | |
| Supply Voltage | 24V ac/dc | |
| Power Consumption | 12W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 2 | ||
Conduit Entry 1 x M20 x 1.5 | ||
Contact DC Voltage 24V dc | ||
Contact Current 4A | ||
Contact AC Voltage 230V ac | ||
Housing Material Plastic, Fibreglass Reinforced Thermoplastic | ||
Power to Lock/Unlock Power to Lock | ||
IP Rating IP67 | ||
Standards/Approvals IFA, EN ISO 13849-1, cULus, EN ISO 14119, CCC, EN IEC 60947-5-1 | ||
Width 90mm | ||
Hazardous Area Certification No | ||
Depth 84mm | ||
Length 30mm | ||
Supply Voltage 24V ac/dc | ||
Power Consumption 12W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Solenoid interlocks feature an M12, 4-pole connector, manual release, a robust thermoplastic enclosure, double insulation for enhanced safety, and a compact design.
Interlock with protection against incorrect locking.
Long life
High holding force
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
