Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 335-770
- Mfr. Part No.:
- AZM170-11ZRK-ST-2197-24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP38,135.50
(exc. VAT)
PHP42,711.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP38,135.50 |
*price indicative
- RS Stock No.:
- 335-770
- Mfr. Part No.:
- AZM170-11ZRK-ST-2197-24VAC/DC
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 1 | |
| Conduit Entry | M20 | |
| Number of Auxiliary Contacts | 1 | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Power to Lock/Unlock | Power to Unlock | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, EN ISO 13849-1, CCC, EN IEC 60947-5-1, IFA, EN ISO 14119 | |
| Width | 108mm | |
| Depth | 75.5mm | |
| Length | 30mm | |
| Power Consumption | 12W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 1 | ||
Conduit Entry M20 | ||
Number of Auxiliary Contacts 1 | ||
Contact AC Voltage 230V ac | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Power to Lock/Unlock Power to Unlock | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, EN ISO 13849-1, CCC, EN IEC 60947-5-1, IFA, EN ISO 14119 | ||
Width 108mm | ||
Depth 75.5mm | ||
Length 30mm | ||
Power Consumption 12W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
