Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 336-070
- Mfr. Part No.:
- AZM161ST-12/11RKA-24V
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP29,344.14
(exc. VAT)
PHP32,865.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,344.14 |
*price indicative
- RS Stock No.:
- 336-070
- Mfr. Part No.:
- AZM161ST-12/11RKA-24V
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 161 | |
| Safety Contacts | 3 | |
| Conduit Entry | 2 Cable Gland x M16 x 1.5 | |
| Number of Auxiliary Contacts | 2 | |
| Power to Lock/Unlock | Power to Lock | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Plastic, Fibreglass Reinforced Thermoplastic | |
| Depth | 90mm | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Width | 130mm | |
| Standards/Approvals | EN ISO 14119, EN ISO 13849-1, EN IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V ac/dc | |
| Power Consumption | 10W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 161 | ||
Safety Contacts 3 | ||
Conduit Entry 2 Cable Gland x M16 x 1.5 | ||
Number of Auxiliary Contacts 2 | ||
Power to Lock/Unlock Power to Lock | ||
Contact Current 4A | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Housing Material Plastic, Fibreglass Reinforced Thermoplastic | ||
Depth 90mm | ||
IP Rating IP67 | ||
Length 30mm | ||
Width 130mm | ||
Standards/Approvals EN ISO 14119, EN ISO 13849-1, EN IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V ac/dc | ||
Power Consumption 10W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature a large wiring compartment and a manual release. They have 2 cable entries of M 16 x 1.5 and 2 connectors: M12, 4-pole and 8-pole. The interlocks are housed in a thermoplastic enclosure and are double-insulated. They also provide an interlock mechanism with protection against incorrect locking. The dimensions are 130 mm x 90 mm x 30 mm.
6 Contacts
Long life
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM Series Solenoid Interlock Switch, Power to Lock
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included
