Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- RS Stock No.:
- 335-838
- Mfr. Part No.:
- AZM161SK-12/12RI-24V-B6R
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP32,737.63
(exc. VAT)
PHP36,666.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 31, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP32,737.63 |
*price indicative
- RS Stock No.:
- 335-838
- Mfr. Part No.:
- AZM161SK-12/12RI-24V-B6R
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | AZM 161 | |
| Safety Contacts | 4 | |
| Conduit Entry | 4 x (M16 x 1.5) | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 230V ac | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Plastic, Fibreglass Reinforced Thermoplastic | |
| Contact Current | 4A | |
| Depth | 90mm | |
| IP Rating | IP67 | |
| Width | 130mm | |
| Standards/Approvals | EN ISO 14119, EN ISO 13849-1, EN IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Length | 30mm | |
| Power Consumption | 10W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series AZM 161 | ||
Safety Contacts 4 | ||
Conduit Entry 4 x (M16 x 1.5) | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 230V ac | ||
Power to Lock/Unlock Power to Unlock | ||
Contact DC Voltage 24V dc | ||
Housing Material Plastic, Fibreglass Reinforced Thermoplastic | ||
Contact Current 4A | ||
Depth 90mm | ||
IP Rating IP67 | ||
Width 130mm | ||
Standards/Approvals EN ISO 14119, EN ISO 13849-1, EN IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Length 30mm | ||
Power Consumption 10W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
