Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP41,426.50

(exc. VAT)

PHP46,397.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,426.50

*price indicative

RS Stock No.:
336-074
Mfr. Part No.:
AZM161SK-12/12RKEU-024
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

4

Conduit Entry

4 x (M16 x 1.5)

Terminal Type

Screw

Number of Auxiliary Contacts

2

Power to Lock/Unlock

Power to Unlock

Contact DC Voltage

24V dc

Contact Current

4A

Contact AC Voltage

230V ac

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Hazardous Area Certification

No

Width

130mm

Standards/Approvals

EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1

IP Rating

IP67

Depth

90mm

Length

30mm

Power Consumption

10W

Supply Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE

Schmersal AZM 161 Series Solenoid Interlock Switch, 24V Supply Voltage, IP67 - AZM161SK-12/12RKEU-024


This solenoid interlock switch provides controlled access monitoring for guarded machinery by electrically releasing a locked guard when power is applied. It is designed for use where environmental protection is required and integrates with safety circuits to manage authorised opening of safety Gates and access panels.

Features and Benefits:


• IP67 enclosure for dust-tight and temporary immersion protection
• Operates from 24V ac/dc supply for versatile system integration
• Power consumption 10W reduces load on control supplies
• Four safety contacts deliver multiple safety circuit channels
• Two auxiliary contacts enable status signalling or control loops
• Four M16x1.5 conduit entries simplify wiring installation

Applications


• Suitable for guarding on automated production cells
• Ideal for integration with machine safety control systems
• Used with access panels requiring electrical release mechanisms
• Can be used for workshop safety Gates in harsh environments
• Suitable for plants needing multiple safety circuit connections

What supply voltages can it accept?


It accepts 24V in either ac or dc form and is rated for that supply.

How are field connections MADE to the unit?


Wiring is terminated using screw terminals and routed through four M16x1.5 conduit entries.

How many switching circuits are available for safety logic?


There are four safety contacts Plus two auxiliary contacts to support separate circuits.

What material composes the housing for robustness?


The housing is MADE from fibreglass-reinforced thermoplastic to provide mechanical resilience.

Does the unit use power to lock or unlock?


The device operates as a power-to-unlock safety switch and requires power for release.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy