Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP32,492.55

(exc. VAT)

PHP36,391.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,492.55

*price indicative

RS Stock No.:
336-051
Mfr. Part No.:
AZM170SK-02/10ZRK-2197-24VAC/DC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 170

Terminal Type

Screw

Conduit Entry

1 x M20 x 1.5

Contact AC Voltage

230V ac

Power to Lock/Unlock

Power to Unlock

Contact Current

4A

Contact DC Voltage

24V dc

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

IP Rating

IP67

Depth

100.5mm

Length

30mm

Width

108mm

Standards/Approvals

EN ISO 13849-1, CCC, EN IEC 60947-5-1, IFA, cULus, EN ISO 14119

Hazardous Area Certification

No

Supply Voltage

24V ac/dc

Power Consumption

12W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a cable entry of M 20 x 1.5 with a screw connection. They include a manual release from the side and are housed in a thermoplastic enclosure. These interlocks are double-insulated and have a compact design.

Interlock with protection against incorrect locking

Long life

High holding force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy