Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 335-834
- Mfr. Part No.:
- AZM170SK-02/01ZRK-2197-24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP37,236.80
(exc. VAT)
PHP41,705.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 8 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP37,236.80 |
*price indicative
- RS Stock No.:
- 335-834
- Mfr. Part No.:
- AZM170SK-02/01ZRK-2197-24VAC/DC
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 3 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Terminal Type | Screw | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 4A | |
| Housing Material | Plastic, Fibreglass Reinforced Thermoplastic | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, IFA, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, CCC | |
| Width | 108mm | |
| Length | 30mm | |
| Depth | 100.5mm | |
| Supply Voltage | 24V ac/dc | |
| Power Consumption | 12W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 3 | ||
Conduit Entry 1 x M20 x 1.5 | ||
Terminal Type Screw | ||
Contact AC Voltage 230V ac | ||
Contact Current 4A | ||
Housing Material Plastic, Fibreglass Reinforced Thermoplastic | ||
Power to Lock/Unlock Power to Unlock | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, IFA, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, CCC | ||
Width 108mm | ||
Length 30mm | ||
Depth 100.5mm | ||
Supply Voltage 24V ac/dc | ||
Power Consumption 12W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZM 170 Series Solenoid Interlock Switch, 24 V Supply Voltage, IP67 - AZM170SK-02/01ZRK-2197-24VAC/DC
Features and Benefits:
• Power-to-unlock operation permits safe access only when energised
• Three safety contacts deliver monitored guard status signals
• 12W consumption limits supply load while maintaining function
• Screw terminals simplify secure field wiring connections
• Accepts 24V AC/DC enabling flexible plant integration
Applications
• Used for access control on hazardous process enclosures
• Ideal for systems requiring power-to-unlock safety logic
• Used with conveyor guarding requiring monitored contacts
• Suitable for installations needing M20 conduit entry protection
What voltage and power requirements does it need?
How are electrical connections MADE on the unit?
What environmental conditions can it withstand?
How is conduit protection provided on-site?
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
