Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 336-061
- Mfr. Part No.:
- AZM170SK-02/10ZRKA-24VAC/DC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP33,463.80
(exc. VAT)
PHP37,479.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,463.80 |
*price indicative
- RS Stock No.:
- 336-061
- Mfr. Part No.:
- AZM170SK-02/10ZRKA-24VAC/DC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 3 | |
| Terminal Type | Screw | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V ac | |
| Power to Lock/Unlock | Power to Lock | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Standards/Approvals | EN IEC 60947-5-1, EN ISO 14119, CCC, IFA, EN ISO 13849-1, cULus | |
| Width | 90mm | |
| Length | 30mm | |
| Depth | 100.5mm | |
| Supply Voltage | 24V ac/dc | |
| Power Consumption | 12W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 3 | ||
Terminal Type Screw | ||
Conduit Entry 1 x M20 x 1.5 | ||
Contact DC Voltage 24V dc | ||
Contact Current 4A | ||
Contact AC Voltage 230V ac | ||
Power to Lock/Unlock Power to Lock | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Standards/Approvals EN IEC 60947-5-1, EN ISO 14119, CCC, IFA, EN ISO 13849-1, cULus | ||
Width 90mm | ||
Length 30mm | ||
Depth 100.5mm | ||
Supply Voltage 24V ac/dc | ||
Power Consumption 12W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZM 170 Series Solenoid Interlock Switch, 24V Supply Voltage, IP67 - AZM170SK-02/10ZRKA-24VAC/DC
This solenoid interlock switch is a power-to-lock safety device designed for access control on industrial guards and machinery. It provides controlled locking and release of movable guards using a 24V AC/DC supply and is constructed for harsh environments with an IP67 ingress protection rating.
Features and Benefits:
• 24V supply supports standard control systems and safety circuits
• 12W power consumption reduces electrical load on panels
• 4A contact current permits switching of moderate loads
• Three safety contacts enable redundant safety signalling
• Power-to-lock configuration secures guards when energised
• M20 conduit entry allows straightforward cable routing
• 12W power consumption reduces electrical load on panels
• 4A contact current permits switching of moderate loads
• Three safety contacts enable redundant safety signalling
• Power-to-lock configuration secures guards when energised
• M20 conduit entry allows straightforward cable routing
Applications
• Suitable for guarding on production machinery requiring lockout
• Ideal for assembly-line access control with forced monitoring
• Used with safety relays in malfunction-prevention systems
• Can be used for enclosures exposed to washdown or dust
• Suitable for installations needing plastic or composite housings
• Ideal for assembly-line access control with forced monitoring
• Used with safety relays in malfunction-prevention systems
• Can be used for enclosures exposed to washdown or dust
• Suitable for installations needing plastic or composite housings
What material is the housing constructed from?
The enclosure is MADE from fibreglass-reinforced thermoplastic and plastic, which offers mechanical resistance and electrical insulation.
How is the switch connected electrically?
Termination is via screw terminals and a single M20x1.5 conduit entry facilitates secure cable entry.
What standards does the device conform to?
It meets EN IEC 60947-5-1, EN ISO 14119 and EN ISO 13849-1 and holds CCC, IFA and cULus approvals.
Is the actuator supplied with the unit?
No actuator is included and must be obtained separately for the specific guard interface.
What are the devices external dimensions?
The unit measures 30 mm length, 90 mm width and 100.5 mm depth.
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
