Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP30,024.90

(exc. VAT)

PHP33,627.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,024.90

*price indicative

RS Stock No.:
336-041
Mfr. Part No.:
AZM161CC-12/12RK-M16-110/230V
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

4

Conduit Entry

4 x (M16 x 1.5)

Terminal Type

Cage Clamp

Number of Auxiliary Contacts

2

Power to Lock/Unlock

Power to Unlock

Contact AC Voltage

230V ac

Contact Current

4A

Contact DC Voltage

24V dc

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Width

130mm

IP Rating

IP67

Length

30mm

Hazardous Area Certification

No

Standards/Approvals

EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1

Depth

90mm

Power Consumption

10W

Supply Voltage

110V ac, 230V ac

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a large wiring compartment and a manual release. They come with 4 cable entries of M 16 x 1.5 and are housed in a thermoplastic enclosure. These interlocks are double-insulated and provide an interlock mechanism with protection against incorrect locking. The dimensions are 130 mm x 90 mm x 30 mm.

6 Contacts

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy