Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 336-101
- Mfr. Part No.:
- AZM161CC-12/12RKA-M16-24V
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP30,858.30
(exc. VAT)
PHP34,561.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP30,858.30 |
*price indicative
- RS Stock No.:
- 336-101
- Mfr. Part No.:
- AZM161CC-12/12RKA-M16-24V
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 161 | |
| Safety Contacts | 4 | |
| Conduit Entry | 4 x (M16 x 1.5) | |
| Terminal Type | Cage | |
| Number of Auxiliary Contacts | 2 | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V ac | |
| Power to Lock/Unlock | Power to Lock | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Plastic, Fibreglass Reinforced Thermoplastic | |
| Width | 130mm | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Depth | 90mm | |
| Standards/Approvals | EN IEC 60947-5-1, EN ISO 13849-1, EN ISO 14119 | |
| Hazardous Area Certification | No | |
| Power Consumption | 10W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 161 | ||
Safety Contacts 4 | ||
Conduit Entry 4 x (M16 x 1.5) | ||
Terminal Type Cage | ||
Number of Auxiliary Contacts 2 | ||
Contact Current 4A | ||
Contact AC Voltage 230V ac | ||
Power to Lock/Unlock Power to Lock | ||
Contact DC Voltage 24V dc | ||
Housing Material Plastic, Fibreglass Reinforced Thermoplastic | ||
Width 130mm | ||
Length 30mm | ||
IP Rating IP67 | ||
Depth 90mm | ||
Standards/Approvals EN IEC 60947-5-1, EN ISO 13849-1, EN ISO 14119 | ||
Hazardous Area Certification No | ||
Power Consumption 10W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZM 161 Series Solenoid Interlock Switch, 24V Supply Voltage, IP67 - AZM161CC-12/12RKA-M16-24V
Features and Benefits:
• 24V ac/dc supply for flexible low-voltage operation
• 10W power consumption minimises energy draw during holding
• Four safety contacts provide comprehensive safety circuit monitoring
• Cage terminals enable secure, vibration-resistant conductor connection
• M16 conduit entries accommodate multiple cable routing options
Applications
• Ideal for safety doors in wet or dusty production areas
• Used with control panels requiring low-voltage locking
• Can be used for access control on hazardous enclosures
• Suitable for installations requiring multiple cable entries
What supply voltages can it accept?
How many auxiliary contacts are available and how are they configured?
What is the maximum contact current for switching loads?
Which standards does it meet for safety and electrical behaviour?
What materials form the housing and how does that affect use?
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included
