Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP34,861.90

(exc. VAT)

PHP39,045.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,861.90

*price indicative

RS Stock No.:
335-954
Mfr. Part No.:
AZM 161SK-12/12RKN-024
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

4

Terminal Type

Screw

Conduit Entry

4 x (M16 x 1.5)

Number of Auxiliary Contacts

2

Contact Current

4A

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Power to Lock/Unlock

Power to Unlock

Hazardous Area Certification

No

IP Rating

IP67

Width

130mm

Depth

90mm

Length

30mm

Standards/Approvals

IFA, cULus, EN ISO 13849-1, EN IEC 60947-5-1, CCC, EN ISO 14119

Supply Voltage

24V ac/dc

Power Consumption

10W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features a large wiring compartment, an emergency release, and cable entries of 4 M 16 x 1.5. It is housed in a thermoplastic enclosure, double-insulated, and designed with an interlock mechanism that provides protection against incorrect locking, with overall dimensions of 130 mm x 90 mm x 30 mm.

6 Contacts

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy