Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

PHP26,316.51

(exc. VAT)

PHP29,474.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,316.51

*price indicative

RS Stock No.:
335-840
Mfr. Part No.:
AZM190-11/10RK-230VAC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 190

Safety Contacts

2

Conduit Entry

2 x (M20 x 1.5)

Terminal Type

Screw

Number of Auxiliary Contacts

1

Contact Current

4A

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Housing Material

Fibreglass Reinforced Thermoplastic

Power to Lock/Unlock

Power to Unlock

Width

52mm

Standards/Approvals

BG-GS-ET-19, EN ISO 14119, CCC, EN ISO 13849-1, EN IEC 60947-5-1, cULus

IP Rating

IP67, IP65

Length

41mm

Hazardous Area Certification

NO

Depth

178mm

Supply Voltage

230V ac

Power Consumption

8.5W

RoHS Status: Exempt

The Schmersal Solenoid interlocks are designed with a manual release, a durable thermoplastic enclosure, and a long lifespan. They offer interlock protection against incorrect locking and measure 89 mm x 178 mm x 41 mm. The actuating head is adjustable in 4 x 90° positions for flexibility. Additional features include two cable entries (M 20 x 1.5) and a spacious wiring compartment.

Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing

Sealing mechanism to prevent the ingress of dirt

Cut clamp termination

Related links