Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 335-824
- Mfr. Part No.:
- AZM 170SK-02ZRKA 230VAC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP24,200.06
(exc. VAT)
PHP27,104.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 11, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP24,200.06 |
*price indicative
- RS Stock No.:
- 335-824
- Mfr. Part No.:
- AZM 170SK-02ZRKA 230VAC
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 2 | |
| Terminal Type | Screw | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Number of Auxiliary Contacts | 1 | |
| Power to Lock/Unlock | Power to Lock | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Housing Material | Plastic, Fibreglass Reinforced Thermoplastic | |
| Length | 30mm | |
| Standards/Approvals | IFA, CCC, cULus, EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1 | |
| Width | 90mm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Depth | 100.5mm | |
| Supply Voltage | 230V ac | |
| Power Consumption | 12W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 2 | ||
Terminal Type Screw | ||
Conduit Entry 1 x M20 x 1.5 | ||
Number of Auxiliary Contacts 1 | ||
Power to Lock/Unlock Power to Lock | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Housing Material Plastic, Fibreglass Reinforced Thermoplastic | ||
Length 30mm | ||
Standards/Approvals IFA, CCC, cULus, EN ISO 14119, EN IEC 60947-5-1, EN ISO 13849-1 | ||
Width 90mm | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Depth 100.5mm | ||
Supply Voltage 230V ac | ||
Power Consumption 12W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZM 170 Series Solenoid Interlock Switch, 230V Supply Voltage, IP67 - AZM 170SK-02ZRKA 230VAC
Features and Benefits:
• 12W Coil consumption reduces auxiliary power demands
• Two safety contacts provide monitored access protection
• One auxiliary contact allows additional control or signalling
• 4A contact rating supports moderate control loads
• 24V dc contact voltage suited for low‑voltage control circuits
Applications
• Used with safety control systems requiring power‑to‑lock operation
• Ideal for environments needing IP67 ingress protection
• Can be used where screw‑terminal wiring is preferred
• Suitable for installations demanding M20 conduit entry routing
What conduit size is provided for cable entry?
How are the electrical connections MADE inside?
What standards and approvals does the device meet?
Does it include an actuator or require a separate one?
What are the physical depth and width for panel planning?
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
