Ersa Electric Soldering Iron, 230V, 75 W
- RS Stock No.:
- 462-8668
- Distrelec Article No.:
- 182-98-302
- Mfr. Part No.:
- MULTI TC
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP19,164.45
(exc. VAT)
PHP21,464.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,164.45 |
*price indicative
- RS Stock No.:
- 462-8668
- Distrelec Article No.:
- 182-98-302
- Mfr. Part No.:
- MULTI TC
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 75W | |
| Tip Series | 842 | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 75W | ||
Tip Series 842 | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Controllable Soldering Iron, ERSA Multi TC, 230 V / 75 W
With heat-resistant connection lead, ideal for use in servicing, repair and maintenance
Suitable soldering tips ERSA Series 832 and 842
Weight without supply line 60 g
Supplied with chisel-point ERSADUR soldering tip 842 CD, 2.2 mm and stand 0A 18
Electronic temperature-controlled soldering iron with bonus power in the heat-up phase up to 285 W.
Mains Lead - Ersa
Related links
- Ersa Electric Soldering Iron 40 W
- Ersa Electric Soldering Iron 30 W, for use with i-Tool Nano Digital Soldering Station
- Ersa Electric Soldering Iron 60 W
- Ersa Electric Soldering Iron 80 W, for use with Soldering Station
- Ersa Electric Soldering Iron 150 W, for use with Soldering Station
- Ersa Electric Soldering Iron Kit for use with I-CON PICO MK1
- Ersa Electric Soldering Iron for use with Ersa Analogue 60 (0ANA60)
- Ersa Electric Soldering Iron 80 W, for use with RDS80 Station
