Ersa Electric Soldering Iron, 24V, 150 W, for use with Soldering Station
- RS Stock No.:
- 749-118
- Mfr. Part No.:
- 0105CDJ
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP13,142.31
(exc. VAT)
PHP14,719.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 16, 2026
- Plus 18 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,142.31 |
*price indicative
- RS Stock No.:
- 749-118
- Mfr. Part No.:
- 0105CDJ
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 150W | |
| Input Voltage | 24V | |
| Tip Series | 142 | |
| For Use With | Soldering Station | |
| Series | i-TOOL | |
| Soldering Tip Temperature | 450°C | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 150W | ||
Input Voltage 24V | ||
Tip Series 142 | ||
For Use With Soldering Station | ||
Series i-TOOL | ||
Soldering Tip Temperature 450°C | ||
- COO (Country of Origin):
- DE
The Ersa i-TOOL MK2 is a high-performance soldering iron designed for professional electronics work. It offers precise temperature control and fast heat-up times, ensuring excellent soldering quality and efficiency. Compatible with a wide range of soldering tips, it provides versatility for various soldering applications.
Stable temperature control for consistent solder joints
Durable construction for long lasting performance
Related links
- Ersa Soldering Iron 150 W
- Ersa Electric Soldering Iron 80 W, for use with RDS80 Station
- Weller Electric Ultra Soldering Iron Set 150 W, for use with WX Station
- Ersa Electric Soldering Iron 60 W
- Ersa Electric Soldering Iron 80 W, for use with Soldering Station
- Ersa Electric Soldering Iron 30 W, for use with i-Tool Nano Digital Soldering Station
- Weller Electric Soldering Iron 50 W, for use with WES51 Soldering Station
- Antex Electronics Electric Soldering Iron 50 W, for use with 660TC Soldering Station
