Ersa Electric Soldering Iron, 16.5V, 80 W, for use with Soldering Station
- RS Stock No.:
- 749-119
- Mfr. Part No.:
- 0125CDK
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP15,045.98
(exc. VAT)
PHP16,851.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,045.98 |
*price indicative
- RS Stock No.:
- 749-119
- Mfr. Part No.:
- 0125CDK
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 80W | |
| Input Voltage | 16.5V | |
| Tip Series | 142 | |
| For Use With | Soldering Station | |
| Series | i-TOOL | |
| Soldering Tip Temperature | 450°C | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 80W | ||
Input Voltage 16.5V | ||
Tip Series 142 | ||
For Use With Soldering Station | ||
Series i-TOOL | ||
Soldering Tip Temperature 450°C | ||
- COO (Country of Origin):
- DE
The Ersa i-TOOL NANO MK2 is a Compact and powerful soldering iron designed for precision electronics work in tight spaces. It offers fast heat-up and stable temperature control, making it Ideal for delicate soldering tasks. Its ergonomic design ensures comfort during extended use. Engineered for high-performance environments, it delivers consistent results even in demanding production settings.
Compatible with a wide range of soldering tips
Durable and reliable for professional applications
Related links
- Ersa Electric Soldering Iron 80 W, for use with Soldering Station
- Ersa Electric Soldering Iron 80 W, for use with RDS80 Station
- Ersa Electric Soldering Iron 150 W, for use with Soldering Station
- Ersa Electric Soldering Iron 30 W, for use with i-Tool Nano Digital Soldering Station
- Ersa Electric Soldering Iron Kit for use with I-CON PICO MK1
- Ersa Electric Soldering Iron for use with Digital 2000 A (0DIG20A84), Ersa Digital 80 A (0DIG80A)
- Ersa Electric Soldering Iron 60 W
- Ersa Electric Soldering Iron 40 W
