Hakko Electric Soldering Tweezers, 26V, 65 W, for use with FR-702
- RS Stock No.:
- 361-666
- Mfr. Part No.:
- FX8804-01
- Manufacturer:
- Hakko
Subtotal (1 unit)*
PHP9,699.20
(exc. VAT)
PHP10,863.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,699.20 |
*price indicative
- RS Stock No.:
- 361-666
- Mfr. Part No.:
- FX8804-01
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Power Type | Electric | |
| Product Type | Soldering Tweezers | |
| Sub Type | Soldering Tweezers | |
| Power Rating | 65W | |
| For Use With | FR-702 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Power Type Electric | ||
Product Type Soldering Tweezers | ||
Sub Type Soldering Tweezers | ||
Power Rating 65W | ||
For Use With FR-702 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Hakko Electric Soldering Iron 65 W, for use with FR-702
- Hakko Electric Soldering Iron 65 W, for use with T19 Series
- Hakko Electric Soldering Iron 95 W
- Hakko Electric Soldering Iron 95 W, for use with T32 Series
- Hakko Electric Soldering Iron 50 W, for use with T19 Series
- Hakko Electric Soldering Iron 50 W, for use with T19 Series
- Hakko 4 N51 Hot Air for use with FR-702
- RS PRO Electric Soldering Iron 75 W, for use with Soldering Stations
