Hakko Electric Soldering Iron, 26V, 65 W, for use with FR-702

Subtotal (1 unit)*

PHP12,123.23

(exc. VAT)

PHP13,578.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,123.23

*price indicative

RS Stock No.:
361-665
Mfr. Part No.:
FX8802-01
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

65W

For Use With

FR-702

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy