Hakko 4 N51 Hot Air for use with FR-702
- RS Stock No.:
- 237-7047
- Mfr. Part No.:
- N51-50
- Manufacturer:
- Hakko
Subtotal (1 unit)*
PHP11,069.15
(exc. VAT)
PHP12,397.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,069.15 |
*price indicative
- RS Stock No.:
- 237-7047
- Mfr. Part No.:
- N51-50
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Desoldering Nozzle | |
| Sub Type | Hot Air | |
| For Use With | FR-702 | |
| Nozzle Series | N51 | |
| Number of Pieces | 4 | |
| Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Desoldering Nozzle | ||
Sub Type Hot Air | ||
For Use With FR-702 | ||
Nozzle Series N51 | ||
Number of Pieces 4 | ||
Length 250mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko hot air nozzles are quick change nozzles designed for the hot air rework station FR-810B.
Desoldering nozzles
N51-01 single 2.5mm
N51-02 single 4mm
N51-03 single 5.5mm
N51-04 single 7mm
N51-05 bent single
Related links
- Hakko FR-810B N51 Digital Hot Air station 1300 W, 240V
- RS PRO 4 A26 Hot Air for use with RS PRO Spare nozzles ? 8mm Straight wind for 2024489 Hot Air Station
- RS PRO 4 B26 Hot Air for use with RS PRO Spare nozzles 10mm Spiral wind for 2024489
- RS PRO 4 B26 Hot Air for use with RS PRO Spare nozzles ? 8mm Spiral wind for 2024489
- RS PRO A26 Hot Air for use with RS PRO Spare nozzles ? 5mm Straight wind for 2024489 Hot Air Station
- Weller Hotair Nozzle for use with HAP 1 & HAP 200 Hot Air Iron
- Rapid 1 Reflector Nozzle for use with Hot air gun
- Weller 1 NR Hot air Nozzle Cartridge Tip for use with HAP 3000, HAP 200 & HAP 3 Hot Air Iron
