Ersa 0012BD/SB 0.3 mm Pencil or Fine Conical Tip 30 mm Soldering Tip for use with Mini Type S
- RS Stock No.:
- 912-627
- Mfr. Part No.:
- 0012BD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,152.45
(exc. VAT)
PHP1,290.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,152.45 |
*price indicative
- RS Stock No.:
- 912-627
- Mfr. Part No.:
- 0012BD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Model Number | 0012BD/SB | |
| Tip Shape | Pencil or Fine Conical Tip | |
| For Use With | Mini Type S | |
| Tip Series | ERSADUR | |
| Tip Angle | 40° | |
| Tip Width | 0.3 mm | |
| Tip Length | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Model Number 0012BD/SB | ||
Tip Shape Pencil or Fine Conical Tip | ||
For Use With Mini Type S | ||
Tip Series ERSADUR | ||
Tip Angle 40° | ||
Tip Width 0.3 mm | ||
Tip Length 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0012BD/SB 0.3 mm Pencil or Fine Conical Tip 30 mm Soldering Tip for use with Mini Type S
The Igus soldering tip designed specifically for precision applications, offering a reliable solution for various soldering needs. Its tailored form enhances efficiency in detailed tasks without compromise.
Crafted for Minityp S, ensuring compatibility with specific soldering tasks
Packaged as a single unit in a convenient sales pack
Measurements provided are without tinning, ensuring accuracy from the manufacturer
Related links
- Ersa 0102PDLF03/SB 0.3 mm Pencil or Fine Conical Tip 27 mm Soldering Tip for use with i-TOOL soldering iron NANO
- Ersa 0102SDLF04/SB 0.4 mm Pencil or Fine Conical Tip 30.6 mm Soldering Tip for use with i-TOOL Soldering Iron NANO
- Ersa 0142PDLF03L/SB 0.3 mm Pointed 12.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142PDLF03/SB 0.3 mm Pointed 8 mm Soldering Iron Tip for use with Soldering Iron
- Facom 1075.HS Pencil or Fine Conical Tip 189 mm Soldering Accessory for use with 1075.H
- Ersa 0.3 mm Conical 34.5 mm Soldering Iron Tip for use with i-Tool
- Ersa 0.5 mm Conical 56 mm Soldering Iron Tip for use with Multitip C15, Tip 260
- Ersa 0032JD/SB 3.1 mm Bent 68 mm Soldering Tip for use with ERSA 30 and 30 S
