Facom 1075.HS Pencil or Fine Conical Tip 189 mm Soldering Accessory for use with 1075.H

Subtotal (1 unit)*

PHP4,954.29

(exc. VAT)

PHP5,548.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,954.29

*price indicative

RS Stock No.:
236-2096
Mfr. Part No.:
1075.HS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Soldering Accessory

Model Number

1075.HS

Tip Shape

Pencil or Fine Conical Tip

For Use With

1075.H

Tip Length

189mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom makes this soldering iron tips for 1075.H.

Set of 4 soldering iron tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy