Ersa Desoldering Tweezer 0460MDJ 46 Series, 80W
- RS Stock No.:
- 912-539
- Mfr. Part No.:
- 0460MDJ
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP54,033.56
(exc. VAT)
PHP60,517.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,033.56 |
*price indicative
- RS Stock No.:
- 912-539
- Mfr. Part No.:
- 0460MDJ
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0460MDJ | |
| Product Type | Desoldering Tweezer | |
| Output Power | 80W | |
| Series | 46 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0460MDJ | ||
Product Type Desoldering Tweezer | ||
Output Power 80W | ||
Series 46 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa Desoldering Tweezer 0460MDJ 46 Series, 80W
The Igus ERSA Chip Tool VARIO is a high-performance desoldering tool designed for precision handling of delicate soldering tasks on small SMD components, ensuring efficiency and accuracy in intricate applications.
Compact design enhances versatility for intricate tasks
Pluggable heating element pairs can be easily replaced
Modes can be switched from self-closing to self-opening
Equipped with a motion sensor for activation from standby
Related links
- Ersa Desoldering Nozzle for use with Gas Soldering Irons
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
