Ersa Desoldering Nozzle for use with Gas Soldering Irons
- RS Stock No.:
- 912-584
- Mfr. Part No.:
- 0G132HE/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,831.50
(exc. VAT)
PHP2,051.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,831.50 |
*price indicative
- RS Stock No.:
- 912-584
- Mfr. Part No.:
- 0G132HE/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Nozzle | |
| Sub Type | Desoldering Nozzle | |
| For Use With | Gas Soldering Irons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Nozzle | ||
Sub Type Desoldering Nozzle | ||
For Use With Gas Soldering Irons | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
Ersa Desoldering Nozzle for use with Gas Soldering Irons
The Igus flame nozzle designed for independent use with precise dimensions, ensuring optimal performance in various applications. This component enhances the efficiency of processes requiring specific flame specifications.
Flame nozzle tailored for independent applications
Dimensions are provided without the influence of tinning
Manufactured by Ersa GmbH for reliable quality assurance
Perfectly suited for specific operational needs in varied environments
Related links
- Ersa Desoldering Nozzle for use with Gas Soldering Irons
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa G072 Hot Gas Nozzle for use with Independent 75 Gas Soldering Iron
- Ersa G072 Flame Nozzle for use with Independent 75 Gas Soldering Iron
- Weller Desoldering Nozzle for use with DS80 & DSV80 Desoldering Irons
- Weller 1 DS Desoldering Nozzle for use with DS 22, DS 80 & DSV 80 Desoldering Irons
